The CY7C245A-18WMB is a 16Kb EPROM with an access time of 18ns and a maximum operating temperature of 125°C. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 120mA. This device is available in a WDIP package type and is not RoHS compliant due to containing lead.
Cypress CY7C245A-18WMB technical specifications.
| Access Time | 18ns |
| Access Time-Max | 12ns |
| Density | 16Kb |
| Frequency | 18GHz |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 120mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C245A-18WMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.