OTP ROM, 2KX8, 15ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24
Cypress CY7C245A-25DMB technical specifications.
| Access Time-Max | 25ns |
| Package/Case | CDIP |
| Density | 16Kb |
| Mount | Through Hole |
| RoHS Compliant | No |
| Supply Current | 90mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C245A-25DMB to view detailed technical specifications.
No datasheet is available for this part.