Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C245A-25JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 15ns |
| Package/Case | LCC |
| Density | 16Kb |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Supply Current | 90mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C245A-25JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.