The CY7C245A-35DMB is a 16Kb ROM with a 2KX8 organization, packaged in a CDIP. It operates at a maximum access time of 25ns and a supply voltage of 5V. The device is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Cypress CY7C245A-35DMB technical specifications.
| Access Time-Max | 25ns |
| Package/Case | CDIP |
| Density | 16Kb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| RoHS Compliant | No |
| Supply Current | 120mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C245A-35DMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.