The CY7C245A-35QMB is a 16Kb 2KX8 EPROM with an access time of 15ns. It operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device requires a maximum supply current of 120mA. It is designed for surface mount applications.
Cypress CY7C245A-35QMB technical specifications.
| Access Time-Max | 15ns |
| Density | 16Kb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 120mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C245A-35QMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.