UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, SLIM, WINDOWED, CERDIP-24
Cypress CY7C245A-35WMB technical specifications.
| Access Time-Max | 25ns |
| Density | 16Kb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| RoHS Compliant | No |
| Supply Current | 120mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C245A-35WMB to view detailed technical specifications.
No datasheet is available for this part.