The CY7C251-65DMB is a 28-pin dual-in-line OTP ROM IC from Cypress, designed to operate within a temperature range of -55°C to 125°C. It features a 5V supply voltage with a maximum of 5.5V and a minimum of 4.5V, and a maximum supply current of 0.12A. The IC has a standby current of 0.035A and an access time of 65ns. It is packaged in a 0.300-inch CERDIP-28 package and is compliant with the MIL-STD-883 screening level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C251-65DMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C251-65DMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 7.62 |
| Length | 37.0205 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.12 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.035 |
| Access Time-Max | 65 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Cypress CY7C251-65DMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.