The CY7C256-55JC is a 32K OTP ROM memory IC with a commercial temperature grade. It operates at a supply voltage of 4.5 to 5.5V with a maximum supply current of 0.05mA. The device has 32 terminals and is packaged in a plastic LCC-32 package. It has a maximum access time of 55ns and a maximum standby current of 0.015mA. The CY7C256-55JC is suitable for use in commercial temperature environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C256-55JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C256-55JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C256-55JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.