
72Mb QDR SRAM, 400MHz, 0.45ns access time, featuring a 4M x 18 configuration. This synchronous memory component offers a 20-bit address bus and an 18-bit word size, with a dual-port interface. Operates from a 1.7V to 1.9V supply voltage, with a typical 1.8V, and supports a temperature range of -40°C to 85°C. Packaged in an FBGA (165 balls) for surface mounting, this RoHS compliant component is designed for high-speed applications.
Cypress CY7C25632KV18-400BZXI technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 400MHz |
| Interface | Parallel |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 710mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C25632KV18-400BZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
