
High-speed 72Mb QDR SRAM, featuring a 0.45ns access time and 500MHz maximum frequency. This synchronous memory component offers a 4Mx18 configuration with a 20-bit address bus and an 18-bit word size. Designed for surface mount applications, it operates with a 1.8V supply voltage and is housed in an FBGA package. Suitable for a wide operating temperature range of -40°C to 85°C, this RoHS compliant component provides a parallel interface and dual ports.
Cypress CY7C25632KV18-500BZXI technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 500MHz |
| Interface | Parallel |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | QDR, , RAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 850mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C25632KV18-500BZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
