
72Mb QDR SRAM, featuring a 2MX36 configuration, offers a rapid 0.45ns access time and operates at a maximum frequency of 450MHz. This synchronous, parallel interface memory utilizes a 19-bit address bus and a 36-bit word size. Packaged in an FBGA for surface mounting, it operates from a 1.7V to 1.9V supply voltage range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C25652KV18-450BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 450MHz |
| Interface | Parallel |
| Max Frequency | 450MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Mb |
| Memory Type | QDR, , RAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.1A |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C25652KV18-450BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
