
The CY7C25652KV18-500BZXI is a 72Mb QDR synchronous RAM with a maximum frequency of 500MHz and an operating supply voltage of 1.8V. It features a 19-bit address bus width and is packaged in a lead-free FBGA-165 package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is designed for surface mount applications and has a supply current of 1.21A.
Cypress CY7C25652KV18-500BZXI technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 500MHz |
| Interface | Parallel |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | QDR, , RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CY7C25652KV18 |
| Supply Current | 1.21A |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C25652KV18-500BZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
