
The CY7C25652KV18-550BZC is a 72Mb QDR SRAM with a maximum frequency of 550MHz and an operating supply voltage of 1.8V. It features a 19-bit address bus and is packaged in a 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 package. The device operates over a temperature range of 0°C to 70°C and is suitable for surface mount applications.
Sign in to ask questions about the Cypress CY7C25652KV18-550BZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C25652KV18-550BZC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 550MHz |
| Interface | Parallel |
| Max Frequency | 550MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C25652KV18-550BZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
