
The CY7C25652KV18-550BZXC is a 72Mb QDR SRAM with a maximum frequency of 550MHz and an operating supply voltage of 1.8V. It features a 19-bit address bus and a 36-bit word size. The device is packaged in a FBGA and is RoHS compliant. The SRAM operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Cypress CY7C25652KV18-550BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C25652KV18-550BZXC technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 550MHz |
| Interface | Parallel |
| Max Frequency | 550MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Mb |
| Memory Type | QDR, , RAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C25652KV18-550BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
