
This 72Mb QDR SRAM operates at a frequency of 550MHz and has an access time of 0.45ns. It is designed to run on a supply voltage of 1.8V, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a surface mount FBGA package and is compliant with RoHS regulations.
Sign in to ask questions about the Cypress CY7C25652KV18-550BZXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C25652KV18-550BZXI technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 550MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 72Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C25652KV18-550BZXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
