
The CY7C2565KV18-450BZC is a 72Mb synchronous SRAM with a maximum frequency of 450MHz and an operating supply voltage of 1.8V. It has a maximum supply current of 1.1A and is packaged in a 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 package. The device is designed to operate over a temperature range of 0°C to 70°C and is intended for use in surface mount applications.
Sign in to ask questions about the Cypress CY7C2565KV18-450BZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C2565KV18-450BZC technical specifications.
| Access Time | 1ms |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 450MHz |
| Interface | Parallel |
| Max Frequency | 450MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 1.1A |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C2565KV18-450BZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
