
This Cypress SRAM is a synchronous memory device with a density of 72Mb and an operating frequency of 500MHz. It has a package type of FBGA-165 and is designed to operate within a temperature range of 0°C to 70°C. The device requires a supply voltage of 1.7V to 1.9V and has a maximum supply current of 1.21A. It is available in a tray packaging format and is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C2565KV18-500BZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C2565KV18-500BZC technical specifications.
| Access Time | 1ms |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 500MHz |
| Interface | Parallel |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 1.21A |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C2565KV18-500BZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
