
72Mb DDR SRAM, 2Mx36 configuration, featuring a 0.45ns access time and operating at up to 550MHz. This synchronous memory component utilizes a parallel interface and an 18-bit word size, with a 21-bit address bus. Packaged in a 165-ball FBGA (15mm x 13mm) for surface mounting, it operates from a 1.7V to 1.9V supply voltage range. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant component is ideal for high-speed memory applications.
Cypress CY7C25682KV18-550BZXI technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 550MHz |
| Interface | Parallel |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 72Mb |
| Memory Type | DDR, , RAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 760mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C25682KV18-550BZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
