
72Mb DDR SRAM, 2MX36, featuring a 0.45ns access time and 500MHz maximum frequency. This synchronous memory component utilizes a parallel interface and operates with a 1.8V nominal supply voltage, ranging from 1.7V to 1.9V. Packaged in a 165-ball FBGA (15mm x 13mm), it supports a 20-bit address bus and a 36-bit word size. Designed for surface mounting, this lead-free and RoHS-compliant component operates within a commercial temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C25702KV18-500BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C25702KV18-500BZXC technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 500MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | DDR, , RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 890mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C25702KV18-500BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
