
The CY7C25702KV18-550BZXC is a 72Mb synchronous SRAM with a maximum frequency of 550MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 1.7V and 1.9V. The device is packaged in a surface mount FBGA package and is compliant with RoHS regulations. It has a supply current of 970mA and a word size of 36 bits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C25702KV18-550BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C25702KV18-550BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 550MHz |
| Interface | Parallel |
| Max Frequency | 550MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | DDR, , Volatile, SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 970mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C25702KV18-550BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
