
The CY7C2570KV18-500BZC is a 72Mb synchronous SRAM with an access time of 0.45ns. It operates within a temperature range of 0°C to 70°C and has a supply voltage of 1.7V to 1.9V. The device is packaged in a 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 package and is suitable for surface mount applications. The SRAM has a memory size of 72Mb and a density of 72Mb. It is not RoHS compliant.
Cypress CY7C2570KV18-500BZC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 890mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C2570KV18-500BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
