The CY7C259-18HMB is a 44-pin quad UVPROM (ultra-violet programmable read-only memory) integrated circuit from Cypress. It operates within a supply voltage range of 4.5 to 5.5V and a maximum supply current of 0.2A. The device features a 2048-word capacity and an access time of 13ns. It is designed for military temperature grade applications and is available in a windowed, ceramic LCC-44 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C259-18HMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C259-18HMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-J44 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.2 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.2 |
| Access Time-Max | 13 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C259-18HMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.