The CY7C261-25TMB is a 24-terminal UVPROM (ultra-violet programmable read-only memory) with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates on a supply voltage of 4.5 to 5.5V and has a maximum supply current of 0.14A. The device has a memory capacity of 8192 words and an access time of 25ns. It is packaged in a windowed CERPACK-24 and is compliant with the MIL-STD-883 screening level.
Sign in to ask questions about the Cypress CY7C261-25TMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C261-25TMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F24 |
| Width | 9.652 |
| Length | 15.367 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.14 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.05 |
| Access Time-Max | 25 |
| Screening Level | MIL-STD-883 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C261-25TMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.