
This 64Kb parallel ROM features an access time of 20ns and operates over a supply voltage range of 4.5V to 5.5V. It is designed to function within a temperature range of 0°C to 70°C. The device is mounted using a surface mount technique and is available in a PLCC package.
Sign in to ask questions about the Cypress CY7C263-20JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C263-20JC technical specifications.
| Access Time-Max | 20ns |
| Package/Case | PLCC |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 120mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C263-20JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
