
This 64Kb parallel ROM IC features an access time of 25ns and operates within a supply voltage range of 4.5V to 5.5V, with a maximum supply current of 120mA. It is packaged in a PLCC package and is suitable for surface mount applications. The IC is rated to operate within a temperature range of 0°C to 70°C. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C263-25JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C263-25JC technical specifications.
| Access Time-Max | 25ns |
| Package/Case | PLCC |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 120mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C263-25JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
