The CY7C263-35WC is a 64Kb 8KX8 EPROM with an access time of 35ns. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device requires a supply current of 100mA and is available in a through hole DIP24 package. The CY7C263-35WC is not RoHS compliant.
Cypress CY7C263-35WC technical specifications.
| Access Time-Max | 35ns |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| RoHS Compliant | No |
| Supply Current | 100mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C263-35WC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.