The CY7C263-40PC is a 24-bit one-time programmable read-only memory (OTP ROM) from Cypress. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 24 terminals and is packaged in a 0.300 inch slim plastic DIP-24. It can store up to 8192 words of code and has a maximum supply voltage of 5.5V. The CY7C263-40PC has a maximum standby current of 0.03mA and an access time of 40ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C263-40PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C263-40PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.1 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.03 |
| Access Time-Max | 40 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C263-40PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.