
The CY7C2670KV18-550BZI is a 144Mb synchronous SRAM with an access time of 50ns and a maximum frequency of 550MHz. It operates within a temperature range of -40°C to 85°C and is powered by a 1.8V supply voltage. The device is packaged in a FBGA with a surface mount configuration. It is designed for synchronous applications with a word size of 36 bits and an address bus width of 21 bits.
Cypress CY7C2670KV18-550BZI technical specifications.
| Access Time | 50ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 144Mb |
| Frequency | 550MHz |
| Interface | Parallel |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 144Mb |
| Memory Type | DDR, , RAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 105 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 1.14A |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C2670KV18-550BZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.