The CY7C271-35QMB is a 256Kb EPROM with a 32KX8 organization and a maximum access time of 35ns. It operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device is mounted using surface mount techniques and has a maximum supply current of 130mA. It is not RoHS compliant.
Cypress CY7C271-35QMB technical specifications.
| Access Time-Max | 35ns |
| Package/Case | LCC |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| RoHS Compliant | No |
| Supply Current | 130mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C271-35QMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.