This 256Kb parallel RAM has a maximum access time of 30ns and operates over a supply voltage range of 4.5V to 5.5V. It is packaged in a through-hole PDIP and has a maximum supply current of 75mA. The device is specified to operate over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 30ns |
| Package/Case | PDIP |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 75mA |
| RoHS | Not CompliantNo |