Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C271A-35PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 35ns |
| Package/Case | PDIP |
| Density | 262144b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 50mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C271A-35PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.