The CY7C279-55WMB is a 28-pin dual-input UVPROM (ultra-violet programmable read-only memory) IC from Cypress. It operates within a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The device features a maximum supply current of 0.13A and a maximum standby current of 0.04A. It has a maximum access time of 55ns and a memory capacity of 32,000 words. The IC is available in a hermetically sealed CERDIP-28 package and is compliant with military screening levels 38535Q/M, 38534H, and 883B.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C279-55WMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C279-55WMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.13 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.04 |
| Access Time-Max | 55 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C279-55WMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.