The CY7C281-45DC is a 24-bit one-time programmable (OTP) ROM IC with 1024 words of memory. It operates from a 5V supply voltage and has a maximum supply current of 0.09mA. The device is packaged in a 0.300 inch slim CERDIP-24 package and has a commercial temperature grade. It is suitable for use in a variety of applications, including those requiring parallel access to the memory. The IC has a maximum access time of 45ns and a standby current of 0.09mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C281-45DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C281-45DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.09 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.09 |
| Access Time-Max | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C281-45DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.