
Cypress CY7C281A-25JC technical specifications.
| Access Time-Max | 25ns |
| Package/Case | PLCC |
| Density | 8Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| RoHS Compliant | No |
| Supply Current | 100mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C281A-25JC to view detailed technical specifications.
No datasheet is available for this part.