The CY7C282-45DMB is a 24-terminal dual-function OTP ROM IC from Cypress, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 0.12mA. The device has a 45ns access time and stores 1024 words of data. It is packaged in a 24-pin DIP and is suitable for use in military-grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C282-45DMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C282-45DMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.12 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.12 |
| Access Time-Max | 45 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Cypress CY7C282-45DMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.