The CY7C291-25WC is a 24-bit dual I/O EPROM from Cypress, featuring 2048 words of memory. It operates at a supply voltage of 5V and has a maximum supply current of 0.13mA. The device is rated for commercial temperature operation, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The JEDEC package code is R-XDIP-T24, indicating a 24-pin dual in-line package.
Checking distributor stock and pricing after the page loads.
Cypress CY7C291-25WC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.13 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Standby Current-Max | 0.13 |
| Access Time-Max | 25 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.