Cypress CY7C291A-20JC technical specifications.
| Access Time-Max | 20ns |
| Package/Case | LCC |
| Density | 16Kb |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Supply Current | 120mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C291A-20JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
