The CY7C291A-25PC is a 16Kb 2KX8 ROM IC with a maximum access time of 25ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V, drawing a maximum current of 90mA. The device is packaged in a PDIP package and is mounted through a hole. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C291A-25PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 25ns |
| Package/Case | PDIP |
| Density | 16Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 90mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C291A-25PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.