Cypress CY7C291A-25WC technical specifications.
| Access Time-Max | 25ns |
| Density | 16Kb |
| Mount | Through Hole |
| RoHS Compliant | No |
| Supply Current | 90mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C291A-25WC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.