The CY7C293A-20PC is a 24-bit one-time programmable (OTP) ROM IC with a parallel interface. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum supply current of 0.12A. The device is packaged in a 0.300 inch, DIP-24 format and has a commercial temperature grade. It features a maximum access time of 20ns and a maximum standby current of 0.04A. The CY7C293A-20PC is suitable for use in a variety of applications requiring a high-density, low-power ROM solution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C293A-20PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C293A-20PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 30.099 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.12 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.04 |
| Access Time-Max | 20 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C293A-20PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.