The CY7C293A-35WC is a 24-bit UV erasable programmable read-only memory (UVPROM) with 2048 words of memory. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum supply current of 0.09A. The device is packaged in a 0.300 inch, windowed, ceramic dual in-line package (CERDIP-24) and has a maximum operating temperature of 70 degrees Celsius. The memory IC type is UVPROM and it has a parallel interface. The access time is maximally 35 nanoseconds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C293A-35WC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C293A-35WC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 31.877 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.09 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.03 |
| Access Time-Max | 35 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C293A-35WC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.