The CY7C341-30HC is a quad-SPI microcontroller with a 64-bit FIFO and a maximum clock frequency of 27.7 MHz. It operates within a commercial temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V. The device is packaged in a windowed LCC-84 package.
Cypress CY7C341-30HC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-J84 |
| Width | 29.21 |
| Length | 29.21 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 27.7 |
| Number of I/O Lines | 64 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C341-30HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.