Cypress CY7C341-30RMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 84 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P84 |
| Width | 27.94 |
| Length | 27.94 |
| Pin Count | 84 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 27.7 |
| Number of I/O Lines | 64 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Cypress CY7C341-30RMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.