The CY7C342B-15RMB is a 68-pin PGA-68 microcontroller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It operates on a supply voltage of 4.5 to 5.5 volts and has a maximum clock frequency of 50 MHz. The device features 52 I/O lines and is available in a windowed, ceramic PGA-68 package. The CY7C342B-15RMB is compliant with various screening levels, including 38535Q/M, 38534H, and 883B.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C342B-15RMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P68 |
| Width | 27.9527 |
| Length | 27.9527 |
| Pin Count | 68 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| Number of I/O Lines | 52 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Cypress CY7C342B-15RMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.