Cypress CY7C343-35HI technical specifications.
| Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 4 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 35ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C343-35HI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.