CPLD MAX® Family 1.25K Gates 64 Macro Cells 50MHz 0.65um, CMOS Technology 5V
Checking distributor stock and pricing after the page loads.
Cypress CY7C343B-25HC technical specifications.
| Frequency | 62.5MHz |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| Speed Grade | 25 |
| Turn-On Delay Time | 25ns |
| RoHS | Not Compliant |
No datasheet is available for this part.