Cypress CY7C344-20PC technical specifications.
| Package/Case | PDIP |
| Frequency | 71.4MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Logic Blocks (LABs) | 1 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 20ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C344-20PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.