The CY7C344-25WC is a 28-pin dual output PAL-type microcontroller from Cypress. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 16 outputs and 24 inputs, with a maximum clock frequency of 33.3 MHz. It is supplied with a nominal voltage of 5V, with a minimum and maximum voltage range of 4.75V and 5.25V, respectively. The microcontroller is packaged in a 0.300 inch, windowed, CERDIP-28 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C344-25WC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C344-25WC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 7.62 |
| Length | 37.0205 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 16 |
| Clock Frequency-Max | 33.3 |
| Number of Inputs | 24 |
| Number of I/O Lines | 16 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C344-25WC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.