The CY7C361-125HC is a 28-pin quad-SPI flash microcontroller from Cypress. It operates within a commercial temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 5V. The device features 14 outputs, 12 inputs, and 4 I/O lines, with a maximum clock frequency of 62.5MHz. It is available in a windowed, ceramic, LCC-28 package.
Checking distributor stock and pricing after the page loads.
Cypress CY7C361-125HC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-J28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 14 |
| Clock Frequency-Max | 62.5 |
| Number of Inputs | 12 |
| Number of I/O Lines | 4 |
| Architecture | PLS-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.