The CY7C361-125JC is a 28-pin quad-SPI flash memory device with a maximum operating temperature of 70°C. It operates on a nominal supply voltage of 5V, with a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V. The device has 14 outputs and 12 inputs, with a clock frequency of up to 62.5 MHz. It is packaged in a plastic LCC-28 package with a width and length of 11.5316mm each.
Checking distributor stock and pricing after the page loads.
Cypress CY7C361-125JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5316 |
| Length | 11.5316 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 14 |
| Clock Frequency-Max | 62.5 |
| Number of Inputs | 12 |
| Number of I/O Lines | 4 |
| Architecture | PLS-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.